LH1546ADF | |
---|---|
DigiKey Part Number | LH1546ADF-ND |
Manufacturer | |
Manufacturer Product Number | LH1546ADF |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1546ADF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 28 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cUL, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥16.33000 | ¥163.30 |
25 | ¥14.51600 | ¥362.90 |
50 | ¥13.79000 | ¥689.50 |
100 | ¥13.06520 | ¥1,306.52 |
300 | ¥11.61327 | ¥3,483.98 |
500 | ¥10.88742 | ¥5,443.71 |
1,000 | ¥10.16164 | ¥10,161.64 |
5,000 | ¥9.79869 | ¥48,993.45 |