B3SL-1025P | |
---|---|
DigiKey Part Number | SW1202TR-ND - Tape & Reel (TR) SW1202CT-ND - Cut Tape (CT) SW1202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3SL-1025P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SL-1025P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | 0.80mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.54640 | ¥188.66 |
100 | ¥6.55220 | ¥655.22 |
250 | ¥5.96228 | ¥1,490.57 |
500 | ¥5.52750 | ¥2,763.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥5.12380 | ¥7,173.32 |
2,800 | ¥4.65798 | ¥13,042.34 |
7,000 | ¥4.34744 | ¥30,432.08 |
9,800 | ¥4.03691 | ¥39,561.72 |