S1B-E3/61T | |
---|---|
DigiKey Part Number | S1B-E3/61TGITR-ND - Tape & Reel (TR) S1B-E3/61TGICT-ND - Cut Tape (CT) S1B-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B-E3/61T |
Description | DIODE GEN PURP 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1B-E3/61T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥0.99260 | ¥99.26 |
500 | ¥0.82772 | ¥413.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.57514 | ¥1,035.25 |
3,600 | ¥0.49845 | ¥1,794.42 |
5,400 | ¥0.46236 | ¥2,496.74 |
9,000 | ¥0.38342 | ¥3,450.78 |
45,000 | ¥0.37665 | ¥16,949.25 |
90,000 | ¥0.33831 | ¥30,447.90 |
180,000 | ¥0.29320 | ¥52,776.00 |