Vishay Semiconductor Opto Division Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,239 In Stock | 1 : ¥9.74000 Cut Tape (CT) 2,000 : ¥5.68746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 60 V | 100 mA | 5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | CQC, cUR, UR, VDE | - | - | ||
3,990 In Stock | 1 : ¥15.20000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | - | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
2,000 In Stock | 1 : ¥15.64000 Cut Tape (CT) 1,000 : ¥9.09994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | - | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
4,725 In Stock | 1 : ¥16.27000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | - | 4-SOP (0.180", 4.57mm) | 4-SOP | - | - | - | |||
12,885 In Stock | 1 : ¥16.71000 Cut Tape (CT) 1,000 : ¥9.73188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
5,845 In Stock | 1 : ¥17.07000 Cut Tape (CT) 2,000 : ¥9.93411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cUL, FIMKO, UL, VDE | - | - | |||
11,448 In Stock | 1 : ¥17.97000 Cut Tape (CT) 1,000 : ¥10.46491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | BSI, cUL, FIMKO, UL, VDE | - | - | |||
3,742 In Stock | 1 : ¥18.59000 Cut Tape (CT) 1,000 : ¥10.85677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
1,990 In Stock | 1 : ¥21.01000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUR, DIN, FIMKO, UL | - | - | |||
3,420 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥12.90418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUR, DIN, FIMKO, UL | - | - | |||
9,069 In Stock | 1 : ¥24.94000 Cut Tape (CT) 1,000 : ¥14.53463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2 A | 250 mOhms | Gull Wing | -55°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | ||
1,880 In Stock | 1 : ¥28.33000 Cut Tape (CT) 1,000 : ¥16.51894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 250 mA | 36 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, FIMKO, UL, VDE | - | - | |||
3,122 In Stock | 1 : ¥36.74000 Cut Tape (CT) 1,000 : ¥21.42277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
1,984 In Stock | 1 : ¥37.90000 Cut Tape (CT) 1,000 : ¥22.11791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm) | 8-SMD | - | - | - | |||
4,011 In Stock | 1 : ¥40.04000 Cut Tape (CT) 1,000 : ¥23.38179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UL, VDE | - | - | |||
2,174 In Stock | 1 : ¥46.39000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 200 V | 120 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, KIN, FIMKO, UL | - | - | |||
4,316 In Stock | 1 : ¥47.19000 Cut Tape (CT) 1,000 : ¥27.55260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
6,427 In Stock | 1 : ¥47.55000 Cut Tape (CT) 1,000 : ¥27.72957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 200 V | 120 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, KIN, FIMKO, UL | - | - | |||
453 In Stock | 1 : ¥50.05000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
549 In Stock | 1 : ¥50.50000 Cut Tape (CT) 1,000 : ¥29.44842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
1,252 In Stock | 1 : ¥50.86000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.15VDC | 0 V ~ 400 V | 100 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, cUL, UL, VDE | - | - | |||
2,388 In Stock | 1 : ¥51.48000 Cut Tape (CT) 1,000 : ¥30.05506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.15VDC | 0 V ~ 400 V | 100 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, cUL, UL, VDE | - | - | |||
379 In Stock | 1 : ¥14.75000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUR, DIN, FIMKO, UL | - | - | |||
971 In Stock | 1 : ¥16.45000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
2,933 In Stock | 1 : ¥16.63000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cUL, FIMKO, UL, VDE | - | - |