LH1500AT | |
---|---|
DigiKey Part Number | LH1500AT-ND |
Manufacturer | |
Manufacturer Product Number | LH1500AT |
Description | SSR RELAY SPST-NO 150MA 0-350V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1500AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | cUR, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥19.86100 | ¥198.61 |
25 | ¥18.82040 | ¥470.51 |
50 | ¥18.07160 | ¥903.58 |
100 | ¥17.35020 | ¥1,735.02 |
250 | ¥16.44116 | ¥4,110.29 |
500 | ¥15.78528 | ¥7,892.64 |
1,000 | ¥15.15548 | ¥15,155.48 |
5,000 | ¥13.78863 | ¥68,943.15 |