6-DIP (0.300", 7.62mm) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,052 In Stock | 1 : ¥13.05000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
3,781 In Stock 4,050 Factory | 1 : ¥19.66000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
16,081 In Stock 4,900 Factory | 1 : ¥33.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 150 mA | 22 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | TUV, UL | - | - | |||
5,658 In Stock 1,550 Factory | 1 : ¥34.14000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
2,101 In Stock | 1 : ¥47.10000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
471 In Stock | 1 : ¥52.73000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, TUV, UL | - | - | |||
2,130 In Stock | 1 : ¥65.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
1,921 In Stock | 1 : ¥83.57000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
452 In Stock | 1 : ¥104.93000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
1,927 In Stock | 1 : ¥113.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
1,374 In Stock | 1 : ¥11.71000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | BSI, cUL, FIMKO, UL, VDE | - | - | |||
966 In Stock | 1 : ¥16.45000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | PC Pin | -40°C ~ 100°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, UL | - | - | |||
2,805 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | PC Pin | -40°C ~ 100°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, UL | - | - | |||
2,813 In Stock | 1 : ¥18.86000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - | |||
825 In Stock | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 50 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - | |||
379 In Stock | 1 : ¥22.70000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUR, DIN, FIMKO, UL | - | - | |||
2,121 In Stock | 1 : ¥25.83000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 15 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, FIMKO, UL | - | - | |||
2,430 In Stock | 1 : ¥26.72000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, cUL, UL | - | - | |||
1,568 In Stock | 1 : ¥27.71000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, TUV, UL | - | - | |||
1,955 In Stock | 1 : ¥28.96000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 250 mA | 36 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, FIMKO, UL, VDE | - | - | |||
236 In Stock 1,200 Factory | 1 : ¥29.41000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
3,989 In Stock | 1 : ¥31.82000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - | |||
537 In Stock 2,750 Factory | 1 : ¥35.75000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 22 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
2,024 In Stock | 1 : ¥36.73000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, FIMKO, UL | - | - | |||
2,859 In Stock | 1 : ¥37.90000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 400 mA | 1.4 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - |