PVG612PBF | |
---|---|
DigiKey Part Number | PVG612PBF-ND |
Manufacturer | |
Manufacturer Product Number | PVG612PBF |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.57000 | ¥83.57 |
10 | ¥78.34900 | ¥783.49 |
25 | ¥69.64360 | ¥1,741.09 |
50 | ¥66.16140 | ¥3,308.07 |
100 | ¥62.67910 | ¥6,267.91 |
250 | ¥55.71444 | ¥13,928.61 |
500 | ¥52.23226 | ¥26,116.13 |
1,000 | ¥48.75009 | ¥48,750.09 |