G3VM-61BR1 | |
---|---|
DigiKey Part Number | Z3523-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61BR1 |
Description | SSR RELAY SPST-NO 3A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61BR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.94000 | ¥104.94 |
10 | ¥93.25400 | ¥932.54 |
25 | ¥88.58960 | ¥2,214.74 |
50 | ¥83.92560 | ¥4,196.28 |
100 | ¥79.26340 | ¥7,926.34 |
250 | ¥72.26928 | ¥18,067.32 |
500 | ¥67.60688 | ¥33,803.44 |
1,000 | ¥64.11003 | ¥64,110.03 |