G3VM-61BR | |
---|---|
DigiKey Part Number | Z2442-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61BR |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.12000 | ¥89.12 |
10 | ¥83.57300 | ¥835.73 |
25 | ¥74.28840 | ¥1,857.21 |
50 | ¥70.57540 | ¥3,528.77 |
100 | ¥66.86050 | ¥6,686.05 |
250 | ¥59.43136 | ¥14,857.84 |
500 | ¥55.71676 | ¥27,858.38 |
1,000 | ¥52.00234 | ¥52,002.34 |