PLA192 | |
---|---|
DigiKey Part Number | PLA192-ND |
Manufacturer | |
Manufacturer Product Number | PLA192 |
Description | SSR RELAY SPST-NO 150MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 22 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.87000 | ¥33.87 |
10 | ¥31.72000 | ¥317.20 |
25 | ¥28.19360 | ¥704.84 |
50 | ¥26.78480 | ¥1,339.24 |
100 | ¥25.37450 | ¥2,537.45 |
250 | ¥22.55512 | ¥5,638.78 |
500 | ¥21.14528 | ¥10,572.64 |
1,000 | ¥19.73560 | ¥19,735.60 |