LH1540AT | |
---|---|
DigiKey Part Number | LH1540AT-ND |
Manufacturer | |
Manufacturer Product Number | LH1540AT |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1540AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.74000 | ¥36.74 |
10 | ¥34.46600 | ¥344.66 |
25 | ¥30.64080 | ¥766.02 |
50 | ¥29.10860 | ¥1,455.43 |
100 | ¥27.57570 | ¥2,757.57 |
250 | ¥24.51212 | ¥6,128.03 |
500 | ¥22.98010 | ¥11,490.05 |
1,000 | ¥21.44807 | ¥21,448.07 |