Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,112 In Stock | 1 : ¥36.74000 Cut Tape (CT) 1,000 : ¥21.42277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
2,024 In Stock | 1 : ¥36.74000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, FIMKO, UL | - | - | |||
1,577 In Stock | 1 : ¥36.74000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥21.43542 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥21.46068 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, FIMKO, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, FIMKO, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 110 mA | 18 Ohms | Gull Wing | -40°C ~ 85°C | 8-PowerSOIC (0.220", 5.59mm Width) | 8-SOP | cUL, DIN, FIMKO, UL | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 110 mA | 18 Ohms | Gull Wing | -40°C ~ 85°C | 8-PowerSOIC (0.220", 5.59mm Width) | 8-SOP | cUL, DIN, FIMKO, UL | - | - |