LH1526AACTR | |
---|---|
DigiKey Part Number | LH1526AACTRTR-ND - Tape & Reel (TR) LH1526AACTRCT-ND - Cut Tape (CT) LH1526AACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1526AACTR |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1526AACTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.48000 | ¥51.48 |
10 | ¥48.30300 | ¥483.03 |
25 | ¥42.93600 | ¥1,073.40 |
50 | ¥40.78920 | ¥2,039.46 |
100 | ¥38.64220 | ¥3,864.22 |
250 | ¥34.34860 | ¥8,587.15 |
500 | ¥32.20196 | ¥16,100.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.05506 | ¥30,055.06 |
3,000 | ¥29.51837 | ¥88,555.11 |