8-215083-4 | |
---|---|
DigiKey Part Number | A99459TR-ND - Tape & Reel (TR) A99459CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215083-4 |
Description | CONN PLUG 14POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-215083-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.06700 | ¥160.67 |
25 | ¥15.97960 | ¥399.49 |
50 | ¥15.81860 | ¥790.93 |
100 | ¥14.51330 | ¥1,451.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.43184 | ¥3,607.96 |
500 | ¥13.12732 | ¥6,563.66 |
1,250 | ¥11.74120 | ¥14,676.50 |
2,500 | ¥10.84426 | ¥27,110.65 |
6,250 | ¥10.35506 | ¥64,719.12 |