8-215083-0 | |
---|---|
DigiKey Part Number | A99461TR-ND - Tape & Reel (TR) A99461CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215083-0 |
Description | CONN PLUG 10POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-215083-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥12.05200 | ¥120.52 |
25 | ¥11.69400 | ¥292.35 |
50 | ¥11.57420 | ¥578.71 |
100 | ¥10.74340 | ¥1,074.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.56504 | ¥2,641.26 |
500 | ¥9.61532 | ¥4,807.66 |
1,250 | ¥8.60637 | ¥10,757.96 |
2,500 | ¥7.95346 | ¥19,883.65 |
6,250 | ¥7.71606 | ¥48,225.38 |