8-215083-8 | |
---|---|
DigiKey Part Number | A99457TR-ND - Tape & Reel (TR) A99457CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215083-8 |
Description | CONN PLUG 18POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-215083-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.29000 | ¥172.90 |
25 | ¥17.20120 | ¥430.03 |
50 | ¥17.02380 | ¥851.19 |
100 | ¥15.62080 | ¥1,562.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.97712 | ¥4,744.28 |
500 | ¥17.55108 | ¥8,775.54 |
1,250 | ¥15.68631 | ¥19,607.89 |
2,500 | ¥14.47966 | ¥36,199.15 |