8146R5KL.25 | |
---|---|
DigiKey Part Number | 987-1651-ND |
Manufacturer | |
Manufacturer Product Number | 8146R5KL.25 |
Description | POT 5K OHM 2W HYBRID LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Hybrid 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 8146R5KL.25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybrid | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.65000 | ¥305.65 |
10 | ¥286.57100 | ¥2,865.71 |
30 | ¥235.62133 | ¥7,068.64 |
50 | ¥203.78220 | ¥10,189.11 |
100 | ¥197.41380 | ¥19,741.38 |
250 | ¥184.67724 | ¥46,169.31 |