EVAL-ADM3066EEB1Z | |
---|---|
DigiKey Part Number | EVAL-ADM3066EEB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3066EEB1Z |
Description | EVAL BOARD FOR LFCSP ADM3066E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3066E Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM3066E | |
Primary Attributes | 1 Driver, 1 Receiver | |
Supplied Contents | Board(s) | |
Secondary Attributes | 3V ~ 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.72000 | ¥601.72 |