2205065-1 | |
---|---|
DigiKey Part Number | A123296-ND |
Manufacturer | |
Manufacturer Product Number | 2205065-1 |
Description | CABLE ASSEMBLY HEADER WTW 14POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.47000 | ¥274.70 |
25 | ¥27.33200 | ¥683.30 |
50 | ¥27.05300 | ¥1,352.65 |
100 | ¥24.38970 | ¥2,438.97 |
300 | ¥24.24930 | ¥7,274.79 |
500 | ¥22.42722 | ¥11,213.61 |
1,000 | ¥20.04424 | ¥20,044.24 |
2,500 | ¥18.50240 | ¥46,256.00 |