2205065-3 | |
---|---|
DigiKey Part Number | A123298-ND |
Manufacturer | |
Manufacturer Product Number | 2205065-3 |
Description | CABLE ASSEMBLY HEADER WTW 14POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.42700 | ¥264.27 |
25 | ¥26.28760 | ¥657.19 |
50 | ¥26.01860 | ¥1,300.93 |
100 | ¥23.45790 | ¥2,345.79 |
250 | ¥23.32276 | ¥5,830.69 |
500 | ¥21.57012 | ¥10,785.06 |
1,000 | ¥19.27826 | ¥19,278.26 |
2,500 | ¥17.79531 | ¥44,488.28 |