MAX4163ESA+ | |
---|---|
DigiKey Part Number | MAX4163ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4163ESA+ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4163ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.115V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 25µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.39200 | ¥453.92 |
25 | ¥42.91120 | ¥1,072.78 |
100 | ¥37.18880 | ¥3,718.88 |
300 | ¥35.28190 | ¥10,584.57 |
500 | ¥31.65848 | ¥15,829.24 |
1,000 | ¥26.69993 | ¥26,699.93 |
2,500 | ¥25.36495 | ¥63,412.38 |