![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MAX4163
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX4163EUA+T IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 11,319 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4163ESA+T IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 4,021 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4163ESA+ IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 2,587 | Tube | - | |
MAX4163EUA+ IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 258 | Tube | - | |
MAX4163EBL+T IC OPAMP GP 2 CIRCUIT 9WLP | IC OPAMP GP 2 CIRCUIT 9WLP | 2,490 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4163EUA-T IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 0 | Tape & Reel (TR) | - | |
MAX4163ESA IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tube | - | |
MAX4163EUA IC OPAMP GP 2 CIRCUIT 8UMAX | IC OPAMP GP 2 CIRCUIT 8UMAX | 0 | Tube | - | |
MAX4163ESA-T IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - |