Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Data Format | FSK, V.23 | |
Baud Rates | 1.2k | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.96000 | ¥118.96 |
25 | ¥94.98760 | ¥2,374.69 |
100 | ¥80.94870 | ¥8,094.87 |
500 | ¥66.39680 | ¥33,198.40 |