MX604DW | |
---|---|
DigiKey Part Number | 2032-1134-ND |
Manufacturer | |
Manufacturer Product Number | MX604DW |
Description | V.23 COMPATIBLE MODEM |
Customer Reference | |
Detailed Description | RF IC Transmit/Receive General Purpose 3.3V ~ 5V Supply 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX604DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Transmit/Receive | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3.3V ~ 5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
47 | ¥113.95213 | ¥5,355.75 |