AD5700-1ACPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD5700-1ACPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5700-1ACPZ-RL7CT-ND - Cut Tape (CT) 505-AD5700-1ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5700-1ACPZ-RL7 |
Description | IC HART MODEM LP INT OSC 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modem HART 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5700-1ACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | - | |
Voltage - Supply | 1.71V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.38000 | ¥99.38 |
10 | ¥91.31200 | ¥913.12 |
25 | ¥87.52520 | ¥2,188.13 |
100 | ¥77.11540 | ¥7,711.54 |
250 | ¥73.33080 | ¥18,332.70 |
500 | ¥68.59972 | ¥34,299.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥62.92243 | ¥94,383.65 |