EVAL-CN0364-SDPZ | |
---|---|
DigiKey Part Number | 505-EVAL-CN0364-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0364-SDPZ |
Description | EVAL BOARD ANALOG INPUT SYSTEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD7173-8 Analog Input Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Input | |
Embedded | - | |
Utilized IC / Part | AD7173-8 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,155.94000 | ¥1,155.94 |