ADUM3151ARSZ | |
---|---|
DigiKey Part Number | 505-ADUM3151ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3151ARSZ |
Description | DGT ISOL 3750VRMS 7CH SPI 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 7 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3151ARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 7 | |
Inputs - Side 1/Side 2 | 5/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.70900 | ¥337.09 |
66 | ¥32.14394 | ¥2,121.50 |
132 | ¥27.91023 | ¥3,684.15 |
264 | ¥27.60545 | ¥7,287.84 |