ULQ2003D1013TRY | |
---|---|
DigiKey Part Number | 497-10282-2-ND - Tape & Reel (TR) 497-10282-1-ND - Cut Tape (CT) 497-10282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003D1013TRY |
Description | TRANS 7NPN DARL 50V 0.5A 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003D1013TRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.76200 | ¥47.62 |
25 | ¥4.51880 | ¥112.97 |
100 | ¥3.71080 | ¥371.08 |
250 | ¥3.46880 | ¥867.20 |
500 | ¥3.06538 | ¥1,532.69 |
1,000 | ¥2.84051 | ¥2,840.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.84049 | ¥7,101.22 |