MCP43XXEV | |
---|---|
DigiKey Part Number | MCP43XXEV-ND |
Manufacturer | |
Manufacturer Product Number | MCP43XXEV |
Description | BOARD EVALUATION MCP43XX |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP4331, MCP4341, MCP4351, MCP4361 Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | No | |
Utilized IC / Part | MCP4331, MCP4341, MCP4351, MCP4361 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.09000 | ¥254.09 |