TPS3430WQDRCRQ1 | |
---|---|
DigiKey Part Number | 296-51908-2-ND - Tape & Reel (TR) 296-51908-1-ND - Cut Tape (CT) 296-51908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3430WQDRCRQ1 |
Description | IC OSC WATCHDOG 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Watchdog Circuit IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3430WQDRCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.6V ~ 6.5V | |
Current - Supply | 10 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.40500 | ¥174.05 |
25 | ¥16.41960 | ¥410.49 |
100 | ¥13.98790 | ¥1,398.79 |
250 | ¥13.13436 | ¥3,283.59 |
500 | ¥11.49258 | ¥5,746.29 |
1,000 | ¥9.52239 | ¥9,522.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.86571 | ¥26,597.13 |
6,000 | ¥8.53735 | ¥51,224.10 |