ADG704BRMZ | |
---|---|
DigiKey Part Number | 505-ADG704BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG704BRMZ |
Description | IC SWITCH SP4T X 1 4OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG704BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 6ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 37pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
50 | ¥29.47820 | ¥1,473.91 |
100 | ¥25.54730 | ¥2,554.73 |
250 | ¥24.23732 | ¥6,059.33 |
500 | ¥21.74794 | ¥10,873.97 |
1,000 | ¥18.34169 | ¥18,341.69 |
2,500 | ¥17.42462 | ¥43,561.55 |