CMX868AE2-TR1K | |
---|---|
DigiKey Part Number | 2032-CMX868AE2-TR1KTR-ND - Tape & Reel (TR) 2032-CMX868AE2-TR1KCT-ND - Cut Tape (CT) 2032-CMX868AE2-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX868AE2-TR1K |
Description | LOW POWER V.22 BIS MODEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4k Modem V.21, V.22, V.23, Bell 103, Bell 202, FSK 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 202, FSK | |
Baud Rates | 2.4k | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥81.61400 | ¥816.14 |
25 | ¥78.23280 | ¥1,955.82 |
100 | ¥68.93030 | ¥6,893.03 |
250 | ¥65.54740 | ¥16,386.85 |
500 | ¥61.31870 | ¥30,659.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.24398 | ¥56,243.98 |