CMX865AE4 | |
---|---|
DigiKey Part Number | 2032-1008-ND |
Manufacturer | |
Manufacturer Product Number | CMX865AE4 |
Description | DTMF CODEC/FSK COMBO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem V.21, V.23, Bell 103, Bell 202, FSK 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CMX865AE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.23, Bell 103, Bell 202, FSK | |
Baud Rates | 1.2k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
25 | ¥36.94400 | ¥923.60 |
100 | ¥33.74230 | ¥3,374.23 |
500 | ¥31.19726 | ¥15,598.63 |