CMX865AD4-TR1K | |
---|---|
DigiKey Part Number | 2032-CMX865AD4-TR1KTR-ND - Tape & Reel (TR) 2032-CMX865AD4-TR1KCT-ND - Cut Tape (CT) 2032-CMX865AD4-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX865AD4-TR1K |
Description | BASEBAND INTERFACE FOR DIG RADIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem V.21, V.23, Bell 103, Bell 202, FSK 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | V.21, V.23, Bell 103, Bell 202, FSK | |
Baud Rates | 1.2k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥47.95300 | ¥479.53 |
25 | ¥45.72520 | ¥1,143.13 |
100 | ¥39.70340 | ¥3,970.34 |
250 | ¥37.91880 | ¥9,479.70 |
500 | ¥34.57312 | ¥17,286.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.11209 | ¥30,112.09 |
2,000 | ¥28.99679 | ¥57,993.58 |