Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 202, FSK | |
Baud Rates | 2.4k | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
25 | ¥67.83960 | ¥1,695.99 |
100 | ¥60.95370 | ¥6,095.37 |
500 | ¥57.91454 | ¥28,957.27 |