CMX469AE2-TR1K | |
---|---|
DigiKey Part Number | 2032-CMX469AE2-TR1KTR-ND - Tape & Reel (TR) 2032-CMX469AE2-TR1KCT-ND - Cut Tape (CT) 2032-CMX469AE2-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX469AE2-TR1K |
Description | 1200/2400/4800BPS FFSK MODEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.8k Modem FSK 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CMX469AE2-TR1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | FSK | |
Baud Rates | 4.8k | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.48000 | ¥128.48 |
10 | ¥118.49200 | ¥1,184.92 |
25 | ¥117.19680 | ¥2,929.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥117.19496 | ¥117,194.96 |