CMX469AD3-TR1K | |
---|---|
DigiKey Part Number | 2032-CMX469AD3-TR1KTR-ND - Tape & Reel (TR) 2032-CMX469AD3-TR1KCT-ND - Cut Tape (CT) 2032-CMX469AD3-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX469AD3-TR1K |
Description | 1200/2400/4800BPS FFSK MODEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.8k Modem FSK 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | FSK | |
Baud Rates | 4.8k | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.24000 | ¥189.24 |
10 | ¥174.53800 | ¥1,745.38 |
25 | ¥166.69200 | ¥4,167.30 |
100 | ¥149.04330 | ¥14,904.33 |
250 | ¥142.17944 | ¥35,544.86 |
500 | ¥135.31556 | ¥67,657.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥127.47115 | ¥127,471.15 |