SI2494-A-FM | |
---|---|
DigiKey Part Number | SI2494-A-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI2494-A-FM |
Description | IC ISOMODEM 56KBPS 38-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modem V.34, V.92 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Format | V.34, V.92 | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.19000 | ¥115.19 |
10 | ¥105.89100 | ¥1,058.91 |
43 | ¥101.50256 | ¥4,364.61 |
129 | ¥96.59488 | ¥12,460.74 |