SI3018-F-FSR | |
---|---|
DigiKey Part Number | 336-4140-2-ND - Tape & Reel (TR) 336-4140-1-ND - Cut Tape (CT) 336-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3018-F-FSR |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI3018-F-FSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | Parallel, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
10 | ¥45.77900 | ¥457.79 |
25 | ¥43.27440 | ¥1,081.86 |
100 | ¥37.50480 | ¥3,750.48 |
250 | ¥35.58132 | ¥8,895.33 |
500 | ¥31.92700 | ¥15,963.50 |
1,000 | ¥26.92641 | ¥26,926.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.70324 | ¥61,758.10 |