SI3018-F-FS | |
---|---|
DigiKey Part Number | SI3018-F-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI3018-F-FS |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | Parallel, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥44.21000 | ¥442.10 |
48 | ¥41.79125 | ¥2,005.98 |
144 | ¥36.21889 | ¥5,215.52 |
288 | ¥34.36174 | ¥9,896.18 |
528 | ¥30.83263 | ¥16,279.63 |
1,008 | ¥26.00341 | ¥26,211.44 |
2,544 | ¥24.70325 | ¥62,845.07 |