TS117STR | |
---|---|
DigiKey Part Number | 5656-TS117STR-ND - Tape & Reel (TR) 5656-TS117STRCT-ND - Cut Tape (CT) 5656-TS117STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS117STR |
Description | IC TELECOM INTERFACE 8SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Relay Switch 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TS117STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Relay Switch | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 800 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥24.96000 | ¥249.60 |
25 | ¥22.18800 | ¥554.70 |
50 | ¥21.07960 | ¥1,053.98 |
100 | ¥19.96940 | ¥1,996.94 |
250 | ¥17.75088 | ¥4,437.72 |
500 | ¥16.64148 | ¥8,320.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.53198 | ¥15,531.98 |
3,000 | ¥15.25461 | ¥45,763.83 |
5,000 | ¥14.97726 | ¥74,886.30 |