BZT55C4V7-GS08 | |
---|---|
DigiKey Part Number | 112-BZT55C4V7-GS08TR-ND - Tape & Reel (TR) 112-BZT55C4V7-GS08CT-ND - Cut Tape (CT) 112-BZT55C4V7-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C4V7-GS08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C4V7-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.57300 | ¥57.30 |
500 | ¥0.47782 | ¥238.91 |
1,000 | ¥0.33200 | ¥332.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.28770 | ¥719.25 |
5,000 | ¥0.26687 | ¥1,334.35 |
12,500 | ¥0.22131 | ¥2,766.38 |
25,000 | ¥0.21741 | ¥5,435.25 |
62,500 | ¥0.19527 | ¥12,204.38 |
125,000 | ¥0.16924 | ¥21,155.00 |