Vishay General Semiconductor - Diodes Division Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,661 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | - | 800 mW | 4 Ohms | 7 µA @ 7.5 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
29,669 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 15 V | ±2% | 500 mW | 30 Ohms | 100 nA @ 11 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
29,361 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 24 V | ±2% | 500 mW | 80 Ohms | 100 nA @ 18 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,952 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 9.1 V | ±2% | 500 mW | 10 Ohms | 100 nA @ 6.8 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,869 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 V | ±2% | 500 mW | 135 Ohms | 100 nA @ 43 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,793 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.4 V | ±2% | 500 mW | 85 Ohms | 50 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,704 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±2% | 500 mW | 90 Ohms | 2 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,647 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 V | ±2% | 500 mW | 90 Ohms | 2 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,494 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,500 : ¥0.20226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 9.1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | |||
26,607 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 27 V | ±2% | 500 mW | 80 Ohms | 100 nA @ 20 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
18,395 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 11 V | ±2% | 500 mW | 20 Ohms | 100 nA @ 8.2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
16,958 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8.2 V | ±2% | 500 mW | 7 Ohms | 100 nA @ 6.2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
78,707 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±5% | 500 mW | 60 Ohms | 500 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
37,304 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | - | 500 mW | 35 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
30,630 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
27,204 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17549 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.7 V | - | 500 mW | 100 Ohms | 5 µA @ 500 mV | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
27,203 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 25 V | ±5% | 500 mW | 35 Ohms | 100 nA @ 19 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
26,864 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17343 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 12 V | - | 500 mW | 20 Ohms | 100 nA @ 9.1 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
26,712 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | ±5% | 500 mW | 49 Ohms | 100 nA @ 23 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
18,259 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 9.1 V | 1.5 V @ 200 mA | - | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
17,887 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17343 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
10,899 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.21898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 300 mW | 45 Ohms | 50 nA @ 12.6 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,032 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17549 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3 V | ±5% | 500 mW | 85 Ohms | 4 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
82,879 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 200 mW | 60 Ohms | 2 µA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
78,251 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 200 mW | 95 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |