TPS78833DBVR | |
---|---|
DigiKey Part Number | 296-12380-2-ND - Tape & Reel (TR) 296-12380-1-ND - Cut Tape (CT) 296-12380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78833DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78833DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.35700 | ¥133.57 |
25 | ¥12.60360 | ¥315.09 |
100 | ¥10.73840 | ¥1,073.84 |
250 | ¥10.08296 | ¥2,520.74 |
500 | ¥8.82258 | ¥4,411.29 |
1,000 | ¥7.31017 | ¥7,310.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.80598 | ¥20,417.94 |
6,000 | ¥6.55392 | ¥39,323.52 |