LM-NP-1001-B1L | |
---|---|
DigiKey Part Number | LM-NP-1001-B1L-ND |
Manufacturer | |
Manufacturer Product Number | LM-NP-1001-B1L |
Description | TRANSFORMER 2.8H TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LM-NP-1001-B1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 2.8 H | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.700" L x 0.700" W (17.70mm x 17.70mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.46000 | ¥22.46 |
10 | ¥18.00600 | ¥180.06 |
28 | ¥14.62786 | ¥409.58 |
56 | ¥14.25446 | ¥798.25 |
112 | ¥13.87848 | ¥1,554.39 |
252 | ¥13.50349 | ¥3,402.88 |
504 | ¥13.39103 | ¥6,749.08 |
1,008 | ¥11.85314 | ¥11,947.97 |
5,012 | ¥10.87790 | ¥54,520.03 |