SM-LP-5001E | |
---|---|
DigiKey Part Number | SM-LP-5001ETR-ND - Tape & Reel (TR) SM-LP-5001ECT-ND - Cut Tape (CT) SM-LP-5001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-LP-5001E |
Description | TRANSFORMER 3.8H SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SM-LP-5001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 3.8 H | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.504" W (9.00mm x 12.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.92000 | ¥20.92 |
10 | ¥16.71100 | ¥167.11 |
25 | ¥13.58120 | ¥339.53 |
50 | ¥13.23160 | ¥661.58 |
100 | ¥12.88340 | ¥1,288.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥12.53550 | ¥5,014.20 |
800 | ¥12.43111 | ¥9,944.89 |
1,200 | ¥11.00346 | ¥13,204.15 |