TTC-5023 | |
---|---|
DigiKey Part Number | MT7238TR-ND - Tape & Reel (TR) MT7238CT-ND - Cut Tape (CT) MT7238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTC-5023 |
Description | AUDIO XFMR 600 / 600 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TTC-5023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 115Ohm | |
DC Resistance (DCR) - Secondary | 115Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 4kHz | |
Frequency Response | ±0.25dB | |
Voltage - Isolation | 3000VRMS @ 1 Minute | |
Insertion Loss | 2dB Max @ 2kHz | |
Return Loss | 14dB Min @ 200Hz ~ 4kHz | |
Power Level | - | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | UL60950, EN60950 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.378" L x 0.492" W (9.60mm x 12.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination Style | Flat Lead | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.96000 | ¥48.96 |
10 | ¥39.68100 | ¥396.81 |
25 | ¥32.08400 | ¥802.10 |
50 | ¥30.05900 | ¥1,502.95 |
100 | ¥28.70770 | ¥2,870.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥27.86295 | ¥11,145.18 |
800 | ¥27.01861 | ¥21,614.89 |
1,200 | ¥26.17428 | ¥31,409.14 |