SM-LP-5001 | |
---|---|
DigiKey Part Number | SM-LP-5001-ND |
Manufacturer | |
Manufacturer Product Number | SM-LP-5001 |
Description | TRANSFORMER 3.8H SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SM-LP-5001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 3.8 H | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.504" W (9.00mm x 12.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.92000 | ¥20.92 |
10 | ¥16.71100 | ¥167.11 |
25 | ¥13.58120 | ¥339.53 |
53 | ¥13.23151 | ¥701.27 |
106 | ¥12.88377 | ¥1,365.68 |
265 | ¥12.53562 | ¥3,321.94 |
530 | ¥12.43111 | ¥6,588.49 |
1,007 | ¥11.00351 | ¥11,080.53 |
5,035 | ¥10.09813 | ¥50,844.08 |