5151064F | |
---|---|
DigiKey Part Number | 350-2181-ND |
Manufacturer | |
Manufacturer Product Number | 5151064F |
Description | LIGHT PIPE 2.5MM TRI LEVEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151064F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥10.13300 | ¥101.33 |
100 | ¥7.79650 | ¥779.65 |
500 | ¥7.04750 | ¥3,523.75 |
1,000 | ¥6.05652 | ¥6,056.52 |
2,000 | ¥5.72617 | ¥11,452.34 |
5,000 | ¥5.59402 | ¥27,970.10 |
10,000 | ¥5.50592 | ¥55,059.20 |