Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.37mm W | |
Height - Seated (Max) | 28.60mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.63000 | ¥81.63 |
10 | ¥63.44000 | ¥634.40 |
40 | ¥53.15500 | ¥2,126.20 |
80 | ¥50.75313 | ¥4,060.25 |
280 | ¥49.72471 | ¥13,922.92 |
520 | ¥48.86725 | ¥25,410.97 |
1,000 | ¥48.00999 | ¥48,009.99 |